EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Unidirectional | |
4 | |
5@1.4V | |
5 | |
CMOS | |
12 | |
-12 | |
0.9 | |
1.8|2.5|3.3 | |
3.6 | |
0.016 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1.5(Max) |
Package Length | 2.1(Max) |
PCB changed | 11 |
Standard Package Name | CSP |
Supplier Package | UCSP |
11 |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVC4T234ZSUR level translator from Texas Instruments is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
EDA / CAD Models |