EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Magnitude Comparator | |
LS | |
8 | |
Inverting | |
30@5V | |
30 | |
Bipolar | |
A=B, A>B | |
Totem-Pole | |
24 | |
-0.4 | |
4.85 | |
5 | |
5.25 | |
45 | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
The Texas Instruments magnitude comparator SN74LS684DW logic comparator will compare two different bitwise numbers, giving you more complexity within your logic. With a totem-pole output, this is power management at its best. This logic comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.85 V, while its maximum is 5.25 V.
EDA / CAD Models |