EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LVC | |
Schmitt Trigger Buffer | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
5.5@3.3V|5@5V | |
11 | |
CMOS | |
Single-Ended | |
Push-Pull | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
0.5 | |
1.5 | |
50 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |