EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LVT | |
Bus Transceiver | |
Bi-Directional | |
2 | |
16 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
5.5 | |
2.3(Typ)@3.3V | |
50 | |
BiCMOS | |
LVTTL | |
LVTTL | |
3-State | |
64 | |
-32 | |
5000 | |
2.7 | |
3.6 | |
5 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |