RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.30.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Diode Array |
Configuration | Dual |
Direction Type | Uni-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 3.3 |
Minimum Breakdown Voltage (V) | 3.5 |
Maximum Clamping Voltage (V) | 25 |
Maximum Peak Pulse Current (A) | 120 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 2500 |
Capacitance Value (pF) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 2.6 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 10 |