STMicroelectronicsSPAC265BC12P0.30

AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Loose

Ensure your electronic devices operate by using this SPAC265BC12P0.30 AC to DC power supply from STMicroelectronics. It has a voltage of 12 V and maximum output power of 3 W. This part's single output can handle a current up to 0.25 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Stai ancora cercando i componenti che ti servono?

Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.