Mean Well EnterprisesSPR01L-05Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
50(Min) | |
Yes | |
1% | |
1% | |
57 | |
-25 | |
71 | |
Fixed | |
2.3 | |
Mounting | Through Hole |
Package Height | 10.14 |
Package Width | 7.1 |
Package Length | 19.6 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Input voltages can be stepped up or down using the Mean-Well USA, Inc. SPR01L-05 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -25 °C to 71 °C.