YageoSQP10AJB-240RForo singolo fissato al resistore
Res Wirewound 240 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 240 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |