KYOCERA AVX Components CorporationSR215E104MARCondensatore in ceramica multistrato
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
10 | |
85 | |
Bulk | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
Use its standard classification system to find out what this SR215E104MAR multilayer ceramic capacitor from AVX can do for you! It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. It has a tolerance of 20%. The SR215E104MAR MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF.