29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
SRF1306-251Y - Bourns
Video Transcript
Bourns
SRF1306-251Y
Diffusori modalità comune
Common Mode Chokes Quad 250uH 600Ohm 100kHz 0.6A 0.15Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Power Line
Configuration
Quad
Number of Lines
4
Inductance (H)
250u
Leakage Inductance (H)
25u(Max)
Impedance (Ohm)
600
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.15
Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
13.5
Maximum Product Depth (mm)
10.5
Maximum Product Height (mm)
6.05
EDA / CAD Models
No Stock Available
Quantity
Increments of 600
Minimum 600
Quote
Manufacturer Lead Time:
14 settimane
Price:
$1.0705
600+
$1.0705
3000+
$1.0658
6000+
$1.0611
9000+
$1.0563
12000+
$1.0514
15000+
$1.0465
24000+
$1.0416
30000+
$1.0365
45000+
$1.0314
75000+
$1.0263