SolidRun LtdSRLX216S00D00GE064H02CHSingle Board Computers - SBCs
HoneyComb LX2K, 64GB eMMC, Commercial Temperature, R0.2
HoneyComb is based on NXP’s Layscape 16 core LX2160A Arm Cortex A72 processor, and features 2 x SFP+ (10GbE each), dual channel DDR4 SO-DIMM RAM (up to 64GB), 3 x USB 3.0 and 3 x USB 2.0, 4 x SATA, 64GB on-board eMMC, M.2, PCIe x8 open slot (can support x16)
Compliant | |
5A002a.1. | |
Unconfirmed | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Mini-ITX | |
NXP | |
DDR4 | |
SODIMM | |
64GB | |
No | |
No | |
6 | |
4 | |
0 | |
0 | |
0 | |
Linux | |
0 | |
70 | |
Yes | |
No | |
170 |