29
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
29
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
Categories
Prodotti informatici
Informatica applicata e sistemi integrati
Sistemi su moduli
SRMX6SOW00D512E000V15C0 - SolidRun Ltd
Video Transcript
SolidRun Ltd
SRMX6SOW00D512E000V15C0
Sistema su moduli - SOM
microSOM SOM with i.MX6 Processor 512MB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992.c
Stato del componente
Active
Codice HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
NXP
Processor Family
i.MX6
Processor Cores
Single Core
Processor Speed (Hz)
1.2G
Form Factor
microSOM
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
512M(Typ)
UART
0
USART
0
SPI
3
I2C
3
CAN
1
USB
2
SATA
0
PATA
0
GPIO
75
Audio Interfaces
1@Digital Audio
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
Vivante GC880
Display Interface
DSI|HDMI|LVDS|Parallel
Graphic Card Resolution (Pixels)
1920x1200@LCD
Operating Systems
Linux
Linux
Linux
Medical Application
No
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Supplier Temperature Grade
Commercial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: