RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Yes |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Carbonyl Powder |
Inductance (H) | 4.7u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2.7 |
Maximum Saturation Current (A) | 4 |
Maximum DC Resistance (Ohm) | 0.118 |
Minimum Quality Factor | 10 |
Quality Test Frequency (Hz) | 100K |
Minimum Self Resonant Frequency (Hz) | 29M(Typ) |
Number of Terminals | 2 |
Case Size | 2020 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 6 |
Maximum Product Depth (mm) | 5.4 |
Maximum Product Height (mm) | 1.5 |