RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 3 |
Output Type | Fixed |
Output Voltage (V) | -15|15|36 |
Output Current (A) | 1.5|2|3 |
Output Power (W) | 115 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 0.5% |
Load Regulation | 1%|5% |
Maximum Input Current (A) | 3.5(rms) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 80 |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Product Weight (g) | 590 |
Package Height | 44.5 |
Package Width | 112.3 |
Package Length | 182.4 |