SamtecSSW-107-01-G-DPiastre connettori e prese PCB
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Bulk | |
18.29 | |
4.95 | |
8.51 | |
2.64 | |
Through Hole |
Mount this socket strip SSW-107-01-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This product is 18.29 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-107-01-G-D is housed in black liquid crystal polymer.
EDA / CAD Models |