STMicroelectronicsSTA533WF13TRAmplificatore audio
Audio Amp Speaker 2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Differential | |
2-Channel Stereo | |
5 | |
12|15|9 | |
18 | |
Single | |
20x2@8Ohm | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 | |
Lead Shape | Gull-wing |
The STA533WF13TR class D amplifier from STMicroelectronics is the fastest way to boost your output volume. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses a single power supply.
EDA / CAD Models |