VishaySTE1000-60T4MICondensatore in tantalio umido

Cap Tant Wet 1000uF 60V 20% (10.31 X 28.6mm) Axial 0.5 Ohm 125°C Tray

High dielectric strength allows this STE1000-60T4MI wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 85 °C. Its leakage current is 20 μA. The item will be shipped in tray orientation. The STE1000-60T4MI wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 1000uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 20
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    24 settimane
    • Price:

Stai ancora cercando i componenti che ti servono?

Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.