STMicroelectronicsSTGFW40V60DFIGBT Chip
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(3+Tab) TO-3PF Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 26.7(Max) |
| Package Width | 5.7(Max) |
| Package Length | 15.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 | |
| Lead Shape | Through Hole |
Use the STGFW40V60DF IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is -55 to 150 mW. It has a maximum collector emitter voltage of 25 V. It is made in a dual parallel configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.