RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991a.2. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32F |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 100 |
Maximum Clock Rate (MHz) | 100 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 256KB |
Programmability | Yes |
Interface Type | CAN/I2C/I2S/SPI/USART/USB |
Number of I/Os | 50 |
No. of Timers | 14 |
PWM | 4 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
USART | 4 |
UART | 0 |
USB | 1 |
SPI | 5 |
I2C | 3 |
I2S | 5 |
CAN | 2 |
Ethernet | 0 |
Watchdog | 2 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 392 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.39 |
Package Width | 3.62 |
Package Length | 3.65 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 64 |