STMicroelectronicsSTM32F439IIH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M4 | |
ARM | |
180 | |
180 | |
32 | |
Flash | |
2MB | |
260KB | |
Yes | |
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
140 | |
14 | |
4 | |
3 | |
24/24/24 | |
12/12/12 | |
1 | |
2 | |
12 | |
4 | |
4 | |
2 | |
6 | |
3 | |
2 | |
2 | |
1 | |
2 | |
No | |
Yes | |
CAN Controller | |
1.7 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.45 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 201 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
201 | |
Lead Shape | Ball |
Crucial to any electronic system is this STM32F439IIH6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 168 MHz. Its flash program memory is 2048KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12, while its DAC resolution is 12.
EDA / CAD Models |