RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A992c. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32F |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M7 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 216 |
Maximum Clock Rate (MHz) | 216 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 340KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 168 |
No. of Timers | 15 |
Number of ADCs | Triple |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 4 |
UART | 4 |
USB | 2 |
SPI | 6 |
I2C | 4 |
I2S | 3 |
CAN | 2 |
Ethernet | 1 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 690 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.76 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 216 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 216 |