STMicroelectronicsSTPS1545CG-TRRectifiers

Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK T/R

Switch from an AC voltage to a DC voltage using a Schottky diode STPS1545CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 7.5 A.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    25 settimane
    • Price: $0.9486
    1. 1000+$0.9486
    2. 2000+$0.9391
    3. 3000+$0.9298
    4. 4000+$0.9205
    5. 5000+$0.9113
    6. 10000+$0.9021
    7. 20000+$0.8931
    8. 25000+$0.8842
    9. 50000+$0.8753