STMicroelectronicsSTPS8170DEE-TRRectifiers
Diode Schottky 170V 8A 8-Pin Power Flat T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.3 |
Package Length | 3.3 |
PCB changed | 8 |
Supplier Package | Power Flat |
8 | |
Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS8170DEE-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single triple anode configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 8 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |