STMicroelectronicsSTTH112UFYRectifiers
Diode Switching 1.2KV 1A 2-Pin SMB Flat T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB Flat |
2 | |
Lead Shape | Flat |
Converting from AC to DC is simple when using a switching diode STTH112UFY rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 175 °C. Its peak non-repetitive surge current is 18 A, while its maximum continuous forward current is 1 A.
EDA / CAD Models |