STMicroelectronicsSTTH2R06Rectifiers

Diode Switching 600V 2A 2-Pin DO-41 T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH2R06 rectifier from STMicroelectronics. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A.

2.000 pezzi: Spedisce tra 2 giorni

    Total$375.60Price for 2000

    • (2000)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2414+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 2.000 pezzi
      • Price: $0.1878

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.