STMicroelectronicsSTTH3R02QRLRectifiers

Diode Switching 200V 3A 2-Pin DO-15 T/R

Switch from an AC voltage to a DC voltage using a switching diode STTH3R02QRL rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

2.730 pezzi: Spedizione in giornata

    Total$0.28Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2302+
      Manufacturer Lead Time:
      15 settimane
      Minimum Of :
      1
      Maximum Of:
      2730
      Country Of origin:
      Cina
         
      • Price: $0.2783
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2302+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 2.730 pezzi
      • Price: $0.2783