STMicroelectronicsSTTH8R04DIRectifiers
Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.45(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH8R04DI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 8 A.
EDA / CAD Models |