RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | STUSB4710AQTR |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | PD Controller |
USB Transceiver | No |
USB Speed Type | Super Speed |
Protocols Supported | USB 1.2/USB 2.0 |
Interface Type | I2C |
Minimum Operating Supply Voltage (V) | 4.1 |
Maximum Operating Supply Voltage (V) | 22 |
Typical Operating Supply Voltage (V) | 12|15|18|24|5|9 |
Typical Supply Current (mA) | 0.188 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |