RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Divider |
Fanout | 1:2/1:3/1:4/1:6 |
Number of Outputs per Chip | 15 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.57@3V to 3.6V |
Absolute Propagation Delay Time (ns) | 1.57 |
Input Logic Level | LVECL/LVPECL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | -3|3 |
Typical Operating Supply Voltage (V) | -3.3|3.3 |
Maximum Operating Supply Voltage (V) | -3.6|3.6 |
Maximum Quiescent Current (mA) | 139 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 52 |