Microchip TechnologySY88313BLMGAmplificatori SP
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 |
EDA / CAD Models |