Microchip TechnologySY88923VKGAmplificatori SP
SP Amp Limiting Post Amplifier Single 10-Pin MSOP Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
EDA / CAD Models |