RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.65 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Round Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | ON None Mom |
Bushing Type | Threaded |
Maximum Current Rating (A) | 2@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 30000 |
Actuator Color | Chrome |
Actuator Length (mm) | 9.4 |
Number of Rows | 1 |
Termination Style | Solder Lug |
Number of Terminals | 3 |
Terminal Length (mm) | 4.06 |
Terminal Pitch (mm) | 2.54 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Sub-Miniature |
Thread Size | 10-48 |
Body Length (mm) | 8.13 |
Bushing Length (mm) | 5.59 |
Body Depth (mm) | 5.08 |
Body Height (mm) | 8.57 |
Product Weight (g) | N/A |
Product Length (mm) | 8.13 |
Product Depth (mm) | 6.1 |
Product Height (mm) | 27.62 |