RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Type | PCT |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Maximum Gate Trigger Voltage (V) | 3 |
Maximum Gate Trigger Current (mA) | 300 |
Surge Current Rating (A) | 32000 |
Maximum Holding Current (mA) | 300 |
Repetitive Peak Reverse Voltage (V) | 2600 |
Peak On-State Voltage (V) | 2.45@5000A |
Repetitive Peak Forward Blocking Voltage (V) | 2600 |
Rated Average On-State Current (A) | 1590 |
RMS On-State Current (A) | 3600 |
Repetitive Peak Off-State Current (mA) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Diameter | 100 |
Mounting | Screw |
Package Height | 26.5 |
PCB changed | 4 |
Pin Count | 4 |