KEMET CorporationT322D226K015ATCondensatore in tantalio solido
Cap Tant Solid 22uF 15V 10%( 4.57 X 10.67mm) Axial 2 Ohm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
15VDC | |
2 | |
Low | |
3 | |
Polar | |
8 | |
Low ESR | |
No | |
Non-Hermetic | |
Unsleeved | |
No | |
Molded | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.57 X 10.67 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bag | |
10.67(Max) | |
N/R | |
N/R | |
N/A | |
4.57(Max) | |
0.51 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R |
This T322D226K015AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.6 μA. The T322D226K015AT solid capacitor has an axial termination style. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 10%. Its capacitance value is 22uF.