30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
T8116NLT - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
T8116NLT
Diffusori modalità comune
Common Mode Chokes Dual 470uH 800Ohm 100kHz 0.7A 0.3Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
470u
Leakage Inductance (H)
0.2u
Impedance (Ohm)
800@100MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.3
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Maximum Product Length (mm)
8.9
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
4.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1600
Minimum 1600
Quote
Manufacturer Lead Time:
8 settimane
Price:
$1.952
1600+
$1.952
8000+
$1.943
16000+
$1.934
24000+
$1.926
40000+
$1.917
48000+
$1.908
200000+
$1.899
400000+
$1.890
1000000+
$1.880