SwitchcraftTA6FLXConnettore audio e video
Conn Mini XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mini XLR Connector | |
F | |
6 | |
6 | |
1 | |
Solder | |
Straight | |
1.5 | |
125VAC | |
10000 | |
10 | |
-55 | |
85 | |
10.5 | |
48 | |
Copper Alloy | |
Silver | |
Zinc Die Cast | |
Cable Mount |
The mini xlr connector TA6FLX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 6 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a maximum voltage rating of 125 VAC. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A. TA6FLX is housed in zinc die cast. This product is 48 mm long with a diameter of 10.5 mm. Its 6 terminals use the solder termination method. This cable has a minimum operating temperature of -55 °C and a maximum of 85 °C.