KYOCERA AVX Components CorporationTACK105M010QTACondensatore in tantalio solido

Cap Tant Solid 1uF 10V K CASE 20% (1 X 0.5 X 0.5mm) Pad SMD 1005-07 15 Ohm 125°C Medical T/R

Do you need a capacitor for a sample and hold circuit? Then use this TACK105M010QTA solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 20%. Its capacitance value is 1uF.

A datasheet is only available for this product at this time.