KYOCERA AVX Components CorporationTAJB475K035RNJCondensatore in tantalio solido
Cap Tant Solid 4.7uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
35VDC | |
3.1 | |
Standard | |
166 | |
1.6 | |
Polar | |
6 | |
Low Profile | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
This TAJB475K035RNJ solid tantalum capacitor from AVX has low leakage current. It can withstand a voltage of 35 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.