KYOCERA AVX Components CorporationTAJW336K016RNJCondensatore in tantalio solido
Cap Tant Solid 33uF 16V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
16VDC | |
1.5 | |
Standard | |
245 | |
5.3 | |
Polar | |
6 | |
No | |
Yes | |
W | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 1.5 | |
6032-15 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
1.5(Max) | |
0.099 |
This TAJW336K016RNJ solid tantalum capacitor from AVX offers higher stability than aluminum capacitors. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.3 μA. Its capacitance value is 33uF. It has a tolerance of 10%. This product is 6 mm long, 1.5(Max) mm tall and 3.2 mm deep.