KYOCERA AVX Components CorporationTAZE105K050CRSB0800Condensatore in tantalio solido
Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) Inward L SMD (0.1%FR) 6 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
50VDC | |
6 | |
Standard | |
120 | |
1 | |
Polar | |
6 | |
High Reliability | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
5.08 X 2.54 X 1.27 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
5.08 | |
2.54 | |
1.27 | |
0.065 | |
±0.38 | |
±0.38 | |
±0.38 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TAZE105K050CRSB0800 solid tantalum capacitor from AVX. It can withstand a voltage of 50 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 5.08 mm long, 1.27 mm tall and 2.54 mm deep. Its capacitance value is 1uF. It is reliable with a failure rate grade of B. It has a tolerance of 10%.