29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
TB001-500-14BE - CUI Devices
Video Transcript
CUI Devices
TB001-500-14BE
Blocchi terminali connettore
Conn Terminal Block 14 POS 5mm Solder ST Thru-Hole 15A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
14
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
14
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
70.5
Product Depth (mm)
9
Product Height (mm)
12.5
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1560
Quote
Manufacturer Lead Time:
18 settimane
Price:
$0.9747
1+
$0.9747
25000+
$0.9649
50000+
$0.9444