26
Nuovo
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
26
Nuovo
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
TB002-500-11BE - CUI Devices
Video Transcript
CUI Devices
TB002-500-11BE
Blocchi terminali connettore
Conn Terminal Block 11 POS 5mm Solder ST Thru-Hole 15A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
11
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
11
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
55.5
Product Depth (mm)
7.6
Product Height (mm)
10
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2700
Quote
Manufacturer Lead Time:
18 settimane
Price:
$0.8470
1+
$0.8470
25000+
$0.7669
50000+
$0.7054