29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
TB003-500-P16BE - CUI Devices
Video Transcript
CUI Devices
TB003-500-P16BE
Blocchi terminali connettore
Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
16
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
16
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
80.5
Product Depth (mm)
7.8
Product Height (mm)
10.3
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 430
Quote
Manufacturer Lead Time:
18 settimane
Price:
$2.0284
1+
$2.0284
25000+
$1.9486
50000+
$1.8976