29
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
29
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
Altri connettori
Blocchi terminali connettore
TB003V-500-P09BE - CUI Devices
Video Transcript
CUI Devices
TB003V-500-P09BE
Blocchi terminali connettore
Conn Terminal Block 9 POS 5mm Solder RA Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
9
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
9
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
45.5
Product Depth (mm)
10.3
Product Height (mm)
7.8
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3660
Quote
Manufacturer Lead Time:
18 settimane
Price:
$0.9166
1+
$0.9166
25000+
$0.8307
50000+
$0.7632