RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.40 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 2 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 2 |
Termination Method | Solder |
Maximum Current Rating (A) | 16/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 10.66 |
Product Depth (mm) | 12.5 |
Product Height (mm) | 15.82 |
Housing Color | Blue |
Mounting | Through Hole |