29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
TBL005A-500-07GY-2WT - CUI Devices
Video Transcript
CUI Devices
TBL005A-500-07GY-2WT
Blocchi terminali connettore
Conn Terminal Block 7 POS 5mm Solder Thru-Hole 15A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
7
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
7
Termination Method
Solder
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
37.95
Product Depth (mm)
15.83
Product Height (mm)
13
Housing Color
Gray
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 270
Quote
Manufacturer Lead Time:
13 settimane
Price:
$1.4640
1+
$1.4640
25000+
$1.4494
50000+
$1.4061