29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
TBLH10-350-12BK - CUI Devices
Video Transcript
CUI Devices
TBLH10-350-12BK
Blocchi terminali connettore
Conn Terminal Block 12 POS 3.5mm Solder RA Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
12
Number of Rows
1
Terminal Pitch (mm)
3.5
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
42.7
Product Depth (mm)
14.2
Product Height (mm)
8.5
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 231
Quote
Manufacturer Lead Time:
13 settimane
Price:
$2.382
1+
$2.382
25000+
$2.358
50000+
$2.335