29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
TBP01P1-508-11BE - CUI Devices
Video Transcript
CUI Devices
TBP01P1-508-11BE
Blocchi terminali connettore
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 16A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
11
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
11
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
55.88
Product Depth (mm)
18
Product Height (mm)
15
Housing Color
Blue
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Manufacturer Lead Time:
18 settimane
Price:
$2.7729
1+
$2.7729
25000+
$2.7001
50000+
$2.6301