YageoTC164-JR-07100RLReti e array del resistore

Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

This TC164-JR-07100RL resistor array by Yageo packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The TC164-JR-07100RL part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm.

2.505 pezzi: Spedisce tra 3 giorni

    Total$1.44Price for 50

    • Spedisce tra 3 giorni

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 2.505 pezzi
      • Price: $0.0287