Texas InstrumentsTDC1011QPWQ1Front-end analogico
AFE General Purpose 3.3V/5V Automotive AEC-Q100 Medical 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Texas Instruments' general purpose TDC1011QPWQ1 analog front end is a must have when converting analog sensors to digital signals. This device's minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |